
TMP816PWR | |
|---|---|
DigiKey Part Number | 296-TMP816PWRTR-ND - Tape & Reel (TR) 296-TMP816PWRCT-ND - Cut Tape (CT) 296-TMP816PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP816PWR |
Description | IC MOTOR DRIVER 6V-16V 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP816PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 6V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49867 € | 997,34 € |
| 4.000 | 0,48622 € | 1.944,88 € |
| 6.000 | 0,47999 € | 2.879,94 € |
| 10.000 | 0,47308 € | 4.730,80 € |
| 14.000 | 0,46904 € | 6.566,56 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


