
TMP75CIDGKT | |
|---|---|
DigiKey Part Number | 296-44336-2-ND - Tape & Reel (TR) 296-44336-1-ND - Cut Tape (CT) 296-44336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75CIDGKT |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75CIDGKT Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP75CIDGKR | Texas Instruments | 4.358 | 296-40687-1-ND | 1,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97536 € | 243,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,25600 € | 6,28 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,12280 € | 28,07 € |
| 50 | 1,07400 € | 53,70 € |
| 100 | 1,02910 € | 102,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,17800 € | 5,89 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,00280 € | 25,07 € |
| 50 | 0,93460 € | 46,73 € |
| 100 | 0,87110 € | 87,11 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


