
TMP75BQDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-TMP75BQDGKTQ1TR-ND - Tape & Reel (TR) 296-TMP75BQDGKTQ1CT-ND - Cut Tape (CT) 296-TMP75BQDGKTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75BQDGKTQ1 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BQDGKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 4V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87340 € | 218,35 € |
| 500 | 0,84024 € | 420,12 € |
| 750 | 0,82213 € | 616,60 € |
| 1.250 | 0,80062 € | 1.000,77 € |
| 1.750 | 0,78717 € | 1.377,55 € |
| 2.500 | 0,77352 € | 1.933,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,12800 € | 5,64 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 1,00680 € | 25,17 € |
| 50 | 0,96240 € | 48,12 € |
| 100 | 0,92200 € | 92,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,34200 € | 6,71 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,14120 € | 28,53 € |
| 50 | 1,06380 € | 53,19 € |
| 100 | 0,99130 € | 99,13 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

