


TMP709AIDBVR | |
|---|---|
DigiKey Part Number | 296-39299-2-ND - Tape & Reel (TR) 296-39299-1-ND - Cut Tape (CT) 296-39299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP709AIDBVR |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP709AIDBVR Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Active | Voltage - Supply 2.7 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 40µA |
Switching Temperature Programmable | Operating Temperature -40°C ~ 125°C |
Accuracy ±3°C | Mounting Type Surface Mount |
Current - Output (Max) 20mA | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,28390 € | 28,39 € |
| 500 | 0,25508 € | 127,54 € |
| 1.000 | 0,24437 € | 244,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22922 € | 687,66 € |
| 6.000 | 0,22068 € | 1.324,08 € |
| 9.000 | 0,21602 € | 1.944,18 € |
| 15.000 | 0,21048 € | 3.157,20 € |
| 21.000 | 0,20702 € | 4.347,42 € |
| 30.000 | 0,20350 € | 6.105,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |







