


TMP6431QDYARQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6431QDYARQ1TR-ND - Tape & Reel (TR) 296-TMP6431QDYARQ1CT-ND - Cut Tape (CT) 296-TMP6431QDYARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6431QDYARQ1 |
Description | SENSOR PTC 47KOHM 1% SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 47 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | TMP6431QDYARQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case SC-79, SOD-523 |
Resistance @ 25°C 47 kOhms | Supplier Device Package SOT-5X3 |
Resistance Tolerance ±1% | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,13984 € | 69,92 € |
| 1.000 | 0,13355 € | 133,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11874 € | 356,22 € |
| 6.000 | 0,11395 € | 683,70 € |
| 9.000 | 0,11133 € | 1.001,97 € |
| 15.000 | 0,10822 € | 1.623,30 € |
| 21.000 | 0,10628 € | 2.231,88 € |
| 30.000 | 0,10431 € | 3.129,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


