
TMP6431QDECTQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6431QDECTQ1TR-ND - Tape & Reel (TR) 296-TMP6431QDECTQ1CT-ND - Cut Tape (CT) 296-TMP6431QDECTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6431QDECTQ1 |
Description | SENSOR PTC 47KOHM 1% X1SON |
Customer Reference | |
Detailed Description | PTC Thermistor 47 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 47 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44080 € | 11,02 € |
| 100 | 0,38680 € | 38,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34542 € | 172,71 € |
| 750 | 0,33761 € | 253,21 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

