PTC Thermistor 100 kOhms 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 kOhms 0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6331QDECRQ1

DigiKey Part Number
296-TMP6331QDECRQ1TR-ND - Tape & Reel (TR)
296-TMP6331QDECRQ1CT-ND - Cut Tape (CT)
296-TMP6331QDECRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6331QDECRQ1
Description
SENSOR PTC 100KOHM 1% X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Package / Case
0402 (1006 Metric)
Resistance @ 25°C
100 kOhms
Supplier Device Package
2-X1SON (1x0.6)
Resistance Tolerance
±1%
Base Product Number
Operating Temperature
-40°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15800 €0,79 €
100,14900 €1,49 €
250,13800 €3,45 €
500,13060 €6,53 €
1000,12370 €12,37 €
5000,11002 €55,01 €
1.0000,10494 €104,94 €
5.0000,09475 €473,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09096 €909,60 €
20.0000,08750 €1.750,00 €
30.0000,08560 €2.568,00 €
50.0000,08335 €4.167,50 €
70.0000,08195 €5.736,50 €
100.0000,08052 €8.052,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €