PTC Thermistor 100 kOhms SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP6331DYAR

DigiKey Part Number
296-TMP6331DYARTR-ND - Tape & Reel (TR)
296-TMP6331DYARCT-ND - Cut Tape (CT)
296-TMP6331DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6331DYAR
Description
SENSOR PTC 100KOHM 1% SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 kOhms SC-79, SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-79, SOD-523
Resistance @ 25°C
100 kOhms
Supplier Device Package
SOT-5X3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,14000 €1,40 €
250,12400 €3,10 €
1000,10620 €10,62 €
2500,09760 €24,40 €
5000,09242 €46,21 €
1.0000,08816 €88,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08290 €248,70 €
6.0000,08032 €481,92 €
9.0000,07903 €711,27 €
15.0000,07760 €1.164,00 €
21.0000,07677 €1.612,17 €
30.0000,07596 €2.278,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €