PTC Thermistor 100 kOhms 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 kOhms 0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6331DECR

DigiKey Part Number
296-TMP6331DECRTR-ND - Tape & Reel (TR)
296-TMP6331DECRCT-ND - Cut Tape (CT)
296-TMP6331DECRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6331DECR
Description
SENSOR PTC 100KOHM 1% X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMP6331DECR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
100 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13400 €0,67 €
100,12600 €1,26 €
250,11640 €2,91 €
500,11020 €5,51 €
1000,10420 €10,42 €
5000,09248 €46,24 €
1.0000,08813 €88,13 €
5.0000,07939 €396,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07615 €761,50 €
20.0000,07318 €1.463,60 €
30.0000,07155 €2.146,50 €
50.0000,06963 €3.481,50 €
70.0000,06842 €4.789,40 €
100.0000,06720 €6.720,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €