


TMP6131QDECRQ1 | |
|---|---|
DigiKey Part Number | 296-53530-2-ND - Tape & Reel (TR) 296-53530-1-ND - Cut Tape (CT) 296-53530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131QDECRQ1 |
Description | SENSOR PTC 10KOHM 1% X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131QDECRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,12520 € | 12,52 € |
| 500 | 0,11140 € | 55,70 € |
| 1.000 | 0,10626 € | 106,26 € |
| 5.000 | 0,09594 € | 479,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09211 € | 921,10 € |
| 20.000 | 0,08860 € | 1.772,00 € |
| 30.000 | 0,08668 € | 2.600,40 € |
| 50.000 | 0,08440 € | 4.220,00 € |
| 70.000 | 0,08298 € | 5.808,60 € |
| 100.000 | 0,08153 € | 8.153,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










