MFR Recommended




TMP6131DECT | |
|---|---|
DigiKey Part Number | 296-53050-2-ND - Tape & Reel (TR) 296-53050-1-ND - Cut Tape (CT) 296-53050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131DECT |
Description | SENSOR PTC 10KOHM 1% X1SON |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131DECT Models |
Category | Resistance Tolerance ±1% |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1006 Metric) |
Part Status Obsolete | Supplier Device Package 2-X1SON (1x0.6) |
Resistance @ 25°C 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP6131DECR | Texas Instruments | 11.044 | 296-TMP6131DECRCT-ND | 0,15000 € | MFR Recommended |










