
TMP4718EVM | |
|---|---|
DigiKey Part Number | 296-TMP4718EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP4718EVM |
Description | TMP4718 EVALUATION BOARD FOR REM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP4718 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, SMBus |
Manufacturer Texas Instruments | Sensitivity ±1°C |
Packaging Box | Voltage - Supply 1.62V ~ 5.5V |
Part Status Active | Embedded No |
Sensor Type Temperature | Contents Board(s) |
Sensing Range -40°C ~ 125°C | Utilized IC / Part TMP4718 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 € | 69,50 € |
| Unit Price without VAT: | 69,50000 € |
|---|---|
| Unit Price with VAT: | 82,70500 € |

