Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.0625°C 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP468AIYFFR

DigiKey Part Number
296-51845-2-ND - Tape & Reel (TR)
296-51845-1-ND - Cut Tape (CT)
296-51845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP468AIYFFR
Description
SENSOR DIGITAL -40C-125C 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.0625°C 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TMP468AIYFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
0.0625°C
Manufacturer
Texas Instruments
Features
Programmable Limit, Selectable Hysteresis, Shutdown Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±0.1°C (±0.5°C)
Part Status
Active
Test Condition
-40°C ~ 125°C
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-55°C ~ 150°C
Package / Case
16-UFBGA, DSBGA
Output Type
I2C/SMBus
Supplier Device Package
16-DSBGA
Voltage - Supply
1.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
52,02200 €10,11 €
101,93000 €19,30 €
251,82000 €45,50 €
501,74460 €87,23 €
1001,67570 €167,57 €
5001,53706 €768,53 €
1.0001,48544 €1.485,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,41227 €4.236,81 €
6.0001,37099 €8.225,94 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €