Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.0625°C 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP468AIRGTR

DigiKey Part Number
296-50020-2-ND - Tape & Reel (TR)
296-50020-1-ND - Cut Tape (CT)
296-50020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP468AIRGTR
Description
SENSOR DIGITAL -40C-125C 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.0625°C 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TMP468AIRGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 3.6V
Resolution
0.0625°C
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±0.75°C
Test Condition
-40°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
51,86800 €9,34 €
101,78100 €17,81 €
251,67880 €41,97 €
501,60860 €80,43 €
1001,54430 €154,43 €
5001,41522 €707,61 €
1.0001,36716 €1.367,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29900 €3.897,00 €
6.0001,26056 €7.563,36 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €