
TMP464AIRGTR | |
|---|---|
DigiKey Part Number | 296-50713-2-ND - Tape & Reel (TR) 296-50713-1-ND - Cut Tape (CT) 296-50713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP464AIRGTR |
Description | SENSOR DIGITAL -40C-125C 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 13 b 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMP464AIRGTR Models |
Category | Resolution 13 b |
Manufacturer Texas Instruments | Features Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.75°C (±1°C) |
Part Status Active | Test Condition -40°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 16-VFQFN Exposed Pad |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply 1.7V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,29880 € | 32,47 € |
| 100 | 1,16120 € | 116,12 € |
| 250 | 1,09556 € | 273,89 € |
| 500 | 1,06170 € | 530,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98315 € | 2.949,45 € |
| 6.000 | 0,96346 € | 5.780,76 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |











