TMP461 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP461EVM

DigiKey Part Number
296-42596-ND
Manufacturer
Manufacturer Product Number
TMP461EVM
Description
EVAL MODULE TMP461
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMP461 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-
Interface
I2C
Sensitivity
±1°C
Voltage - Supply
3.3V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s), Cable(s)
Utilized IC / Part
TMP461
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
191,91000 €91,91 €
Manufacturers Standard Package
Unit Price without VAT:91,91000 €
Unit Price with VAT:109,37290 €