
TMP461AIRUNR-S | |
|---|---|
DigiKey Part Number | 296-TMP461AIRUNR-STR-ND - Tape & Reel (TR) 296-TMP461AIRUNR-SCT-ND - Cut Tape (CT) 296-TMP461AIRUNR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP461AIRUNR-S |
Description | TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP461AIRUNR-S Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±1.25°C) |
Part Status Active | Test Condition -10°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 10-WFQFN |
Output Type SMBus | Supplier Device Package 10-WQFN (2x2) |
Voltage - Supply 1.7V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,55400 € | 7,77 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,39440 € | 34,86 € |
| 50 | 1,33500 € | 66,75 € |
| 100 | 1,28050 € | 128,05 € |
| 500 | 1,17098 € | 585,49 € |
| 1.000 | 1,13022 € | 1.130,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07244 € | 3.217,32 € |
| 6.000 | 1,03986 € | 6.239,16 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |










