
TMP451AQDQFTQ1 | |
|---|---|
DigiKey Part Number | 296-TMP451AQDQFTQ1TR-ND - Tape & Reel (TR) 296-TMP451AQDQFTQ1CT-ND - Cut Tape (CT) 296-TMP451AQDQFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AQDQFTQ1 |
Description | TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AQDQFTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84852 € | 212,13 € |
| 500 | 0,81622 € | 408,11 € |
| 750 | 0,79857 € | 598,93 € |
| 1.250 | 0,77758 € | 971,98 € |
| 1.750 | 0,76447 € | 1.337,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,09400 € | 5,47 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,97880 € | 24,47 € |
| 50 | 0,93540 € | 46,77 € |
| 100 | 0,89590 € | 89,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,30400 € | 6,52 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,10920 € | 27,73 € |
| 50 | 1,03400 € | 51,70 € |
| 100 | 0,96360 € | 96,36 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

