

TPS71745DSER | |
---|---|
DigiKey Part Number | 296-24285-2-ND - Tape & Reel (TR) 296-24285-1-ND - Cut Tape (CT) 296-24285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71745DSER |
Description | IC REG LINEAR 4.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71745DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,78100 € | 7,81 € |
25 | 0,70640 € | 17,66 € |
100 | 0,62510 € | 62,51 € |
250 | 0,58624 € | 146,56 € |
500 | 0,56288 € | 281,44 € |
1.000 | 0,54364 € | 543,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,46536 € | 1.396,08 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |