TMP432BDGST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 7.484
Unit Price: 5,30000 €
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP432BDGST

DigiKey Part Number
296-25475-2-ND - Tape & Reel (TR)
296-25475-1-ND - Cut Tape (CT)
296-25475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP432BDGST
Description
SENSOR DIGITAL -40C-125C 10VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP432BDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Part Status
Obsolete
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 127°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-64°C ~ 191°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
10-VSSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP432BDGSRTexas Instruments0296-TMP432BDGSRCT-ND1,16000 €MFR Recommended
ADT7461AARMZ-Ronsemi7.484ADT7461AARMZ-ROSCT-ND5,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types