
TMP432ADGSR | |
|---|---|
DigiKey Part Number | 296-39297-2-ND - Tape & Reel (TR) 296-39297-1-ND - Cut Tape (CT) 296-39297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP432ADGSR |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP432ADGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76440 € | 19,11 € |
| 100 | 0,67680 € | 67,68 € |
| 250 | 0,63508 € | 158,77 € |
| 500 | 0,60998 € | 304,99 € |
| 1.000 | 0,60042 € | 600,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56745 € | 1.418,62 € |
| 5.000 | 0,55428 € | 2.771,40 € |
| 7.500 | 0,54770 € | 4.107,75 € |
| 12.500 | 0,54039 € | 6.754,88 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


