MFR Recommended
Similar

TMP431ADGKT | |
|---|---|
DigiKey Part Number | 296-25148-2-ND - Tape & Reel (TR) 296-25148-1-ND - Cut Tape (CT) 296-25148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP431ADGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP431ADGKT Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Obsolete | Test Condition 0°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP431ADGKR | Texas Instruments | 3.789 | 296-35981-1-ND | 1,23000 € | MFR Recommended |
| ADT7461AARMZ-R | onsemi | 7.484 | ADT7461AARMZ-ROSCT-ND | 5,30000 € | Similar |



