
TMP422AIDCNT | |
|---|---|
DigiKey Part Number | 296-22675-2-ND - Tape & Reel (TR) 296-22675-1-ND - Cut Tape (CT) 296-22675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP422AIDCNT |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP422AIDCNT Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Part Status Obsolete | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case SOT-23-8 |
Output Type SMBus | Supplier Device Package SOT-23-8 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP422AIDCNR | Texas Instruments | 0 | 296-41839-1-ND | 1,61000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,71600 € | 8,58 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,53960 € | 38,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,77600 € | 8,88 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,51000 € | 37,75 € |
| 50 | 1,40780 € | 70,39 € |
| 100 | 1,31180 € | 131,18 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


