
TMP411EVM | |
|---|---|
DigiKey Part Number | 296-TMP411EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP411EVM |
Description | TMP411 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP411 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Sensitivity ±1°C |
Packaging Box | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Embedded Yes, MCU |
Sensor Type Temperature | Contents Board(s) |
Sensing Range -40°C ~ 125°C | Utilized IC / Part TMP411 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 € | 53,12 € |
| Unit Price without VAT: | 53,12000 € |
|---|---|
| Unit Price with VAT: | 63,21280 € |

