Temperature Sensor Digital, Local/Remote -55°C ~ 150°C 12 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP411EDGKR

DigiKey Part Number
296-TMP411EDGKRTR-ND - Tape & Reel (TR)
296-TMP411EDGKRCT-ND - Cut Tape (CT)
296-TMP411EDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP411EDGKR
Description
SENSOR DIGITAL -55C-150C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 150°C 12 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP411EDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-55°C ~ 150°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C) Local, ±1°C (±5°C) Remote
Test Condition
15°C ~ 85°C (-40°C ~ 125°C) Local, 15°C ~ 75°C (-40°C ~ 125°C) Remote
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64720 €1.618,00 €
5.0000,63261 €3.163,05 €
7.5000,62531 €4.689,82 €
12.5000,61722 €7.715,25 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €