
TMP411DEDDFR | |
|---|---|
DigiKey Part Number | 296-TMP411DEDDFRTR-ND - Tape & Reel (TR) 296-TMP411DEDDFRCT-ND - Cut Tape (CT) 296-TMP411DEDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DEDDFR |
Description | REMOTE AND LOCAL TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.8°C |
Part Status Active | Test Condition -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type I2C/SMBus | Supplier Device Package TSOT-23-8 |
Voltage - Supply 1.62V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,64800 € | 3,24 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57440 € | 14,36 € |
| 50 | 0,54760 € | 27,38 € |
| 100 | 0,52280 € | 52,28 € |
| 500 | 0,47318 € | 236,59 € |
| 1.000 | 0,45472 € | 454,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42860 € | 1.285,80 € |
| 6.000 | 0,41387 € | 2.483,22 € |
| 9.000 | 0,40583 € | 3.652,47 € |
| 15.000 | 0,39626 € | 5.943,90 € |
| 21.000 | 0,39028 € | 8.195,88 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



