
TMP411DAQDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP411DAQDDFRQ1TR-ND - Tape & Reel (TR) 296-TMP411DAQDDFRQ1CT-ND - Cut Tape (CT) 296-TMP411DAQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DAQDDFRQ1 |
Description | AUTOMOTIVE REMOTE AND LOCAL TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.8°C (±1°C) |
Part Status Active | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 150°C | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type I2C/SMBus | Supplier Device Package TSOT-23-8 |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,79400 € | 3,97 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,64340 € | 64,34 € |
| 500 | 0,58370 € | 291,85 € |
| 1.000 | 0,56151 € | 561,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53006 € | 1.590,18 € |
| 6.000 | 0,51233 € | 3.073,98 € |
| 9.000 | 0,50265 € | 4.523,85 € |
| 15.000 | 0,49113 € | 7.366,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

