
TMP411CDGKR | |
|---|---|
DigiKey Part Number | 296-TMP411CDGKRTR-ND - Tape & Reel (TR) 296-TMP411CDGKRCT-ND - Cut Tape (CT) 296-TMP411CDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411CDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411CDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89120 € | 22,28 € |
| 100 | 0,79140 € | 79,14 € |
| 250 | 0,74380 € | 185,95 € |
| 500 | 0,71514 € | 357,57 € |
| 1.000 | 0,70839 € | 708,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66661 € | 1.666,53 € |
| 5.000 | 0,65159 € | 3.257,95 € |
| 7.500 | 0,64407 € | 4.830,53 € |
| 12.500 | 0,63574 € | 7.946,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

