MFR Recommended

TMP401AIDGKRG4 | |
|---|---|
DigiKey Part Number | TMP401AIDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP401AIDGKRG4 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP401AIDGKRG4 Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±3°C |
Part Status Discontinued at DigiKey | Test Condition -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP401AIDGKR | Texas Instruments | 296.646 | 296-20710-1-ND | 2,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00973 € | 2.524,32 € |
| Unit Price without VAT: | 1,00973 € |
|---|---|
| Unit Price with VAT: | 1,20158 € |


