
TMP401AIDGKR | |
|---|---|
DigiKey Part Number | 296-20710-2-ND - Tape & Reel (TR) 296-20710-1-ND - Cut Tape (CT) 296-20710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP401AIDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP401AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,37960 € | 34,49 € |
| 100 | 1,23480 € | 123,48 € |
| 250 | 1,16560 € | 291,40 € |
| 500 | 1,13238 € | 566,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05333 € | 2.633,33 € |
| 5.000 | 1,03149 € | 5.157,45 € |
| 7.500 | 1,02056 € | 7.654,20 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

