


TMP390AQDRLTQ1 | |
|---|---|
DigiKey Part Number | 296-TMP390AQDRLTQ1TR-ND - Tape & Reel (TR) 296-TMP390AQDRLTQ1CT-ND - Cut Tape (CT) 296-TMP390AQDRLTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390AQDRLTQ1 |
Description | DUAL TRIP TEMPERATURE SWITCH |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390AQDRLTQ1 Models |
Category | Selectable Hysteresis Yes |
Manufacturer Texas Instruments | Features Selectable Trip Point |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 500nA |
Trip Temperature Threshold Cold, Hot | Operating Temperature -40°C ~ 130°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±3°C | Grade Automotive |
Output Type Open Drain | Qualification AEC-Q100 |
Output Active Low | Package / Case SOT-563, SOT-666 |
Output Function OverTemp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP390AQDRLRQ1 | Texas Instruments | 0 | 296-TMP390AQDRLRQ1CT-ND | 0,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,91440 € | 22,86 € |
| 50 | 0,87360 € | 43,68 € |
| 100 | 0,83630 € | 83,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79164 € | 197,91 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

