


TMP390A3DRLT | |
|---|---|
DigiKey Part Number | 296-53505-2-ND - Tape & Reel (TR) 296-53505-1-ND - Cut Tape (CT) 296-53505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390A3DRLT |
Description | THERMOSTAT PROG ACT LOW OPEN DRN |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390A3DRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3.5°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,89800 € | 4,49 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80120 € | 20,03 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,73190 € | 73,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69228 € | 173,07 € |
| 500 | 0,66520 € | 332,60 € |
| 750 | 0,65047 € | 487,85 € |
| 1.250 | 0,63291 € | 791,14 € |
| 1.750 | 0,62195 € | 1.088,41 € |
| 2.500 | 0,61082 € | 1.527,05 € |
| 6.250 | 0,58442 € | 3.652,63 € |
| 12.500 | 0,56635 € | 7.079,38 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

