


TMP390A3DRLR | |
|---|---|
DigiKey Part Number | 296-TMP390A3DRLRTR-ND - Tape & Reel (TR) 296-TMP390A3DRLRCT-ND - Cut Tape (CT) 296-TMP390A3DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390A3DRLR |
Description | THERMOSTAT PROG ACT LOW OPEN DRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390A3DRLR Models |
Category | Output Function OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Active | Voltage - Supply 1.62 V ~ 5.5 V |
Trip Temperature Threshold Cold, Hot | Current - Supply 500nA |
Switching Temperature Programmable | Operating Temperature -55°C ~ 130°C |
Accuracy ±3.5°C | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case SOT-563, SOT-666 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38520 € | 9,63 € |
| 50 | 0,36620 € | 18,31 € |
| 100 | 0,34900 € | 34,90 € |
| 500 | 0,31428 € | 157,14 € |
| 1.000 | 0,30141 € | 301,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27882 € | 1.115,28 € |
| 8.000 | 0,26891 € | 2.151,28 € |
| 12.000 | 0,26351 € | 3.162,12 € |
| 20.000 | 0,25708 € | 5.141,60 € |
| 28.000 | 0,25306 € | 7.085,68 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


