


TMP390A2DRLR | |
|---|---|
DigiKey Part Number | 296-TMP390A2DRLRTR-ND - Tape & Reel (TR) 296-TMP390A2DRLRCT-ND - Cut Tape (CT) 296-TMP390A2DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390A2DRLR |
Description | THERMOSTAT PROG ACT LOW OPEN DRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390A2DRLR Models |
Category | Output Function OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Active | Voltage - Supply 1.62 V ~ 5.5 V |
Trip Temperature Threshold Cold, Hot | Current - Supply 500nA |
Switching Temperature Programmable | Operating Temperature -55°C ~ 130°C |
Accuracy ±3°C | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case SOT-563, SOT-666 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47760 € | 11,94 € |
| 50 | 0,45480 € | 22,74 € |
| 100 | 0,43380 € | 43,38 € |
| 500 | 0,39172 € | 195,86 € |
| 1.000 | 0,37608 € | 376,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34862 € | 1.394,48 € |
| 8.000 | 0,33658 € | 2.692,64 € |
| 12.000 | 0,33001 € | 3.960,12 € |
| 20.000 | 0,32219 € | 6.443,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |






