
TMP320F2810PBKS | |
|---|---|
DigiKey Part Number | 296-17078-ND |
Manufacturer | |
Manufacturer Product Number | TMP320F2810PBKS |
Description | IC MCU 32BIT 128KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 128KB (64K x 16) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMP320F2810PBKS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.81V ~ 2V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 128-LQFP (14x14) |
Connectivity CANbus, McBSP, SCI, SPI, UART/USART | Package / Case 128-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |

