


TMP303FDRLT | |
|---|---|
DigiKey Part Number | 296-47164-2-ND - Tape & Reel (TR) 296-47164-1-ND - Cut Tape (CT) 296-47164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP303FDRLT |
Description | THERMOSTAT 80DEG ACT HI SOT563-6 |
Customer Reference | |
Detailed Description | Thermostat 80°C Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303FDRLT Models |
Category | Output Function OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Hysteresis |
Part Status Obsolete | Voltage - Supply 1.4 V ~ 3.6 V |
Trip Temperature Threshold Hot | Current - Supply 4µA |
Switching Temperature 80°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±1°C | Mounting Type Surface Mount |
Current - Output (Max) 8mA | Package / Case SOT-563, SOT-666 |
Output Type Push-Pull | Supplier Device Package SOT-5X3 |
Output Active High | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP303FDRLR | Texas Instruments | 0 | TMP303FDRLR-ND | 0,46739 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28148 € | 320,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,63600 € | 8,18 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,46880 € | 36,72 € |
| 50 | 1,40660 € | 70,33 € |
| 100 | 1,34960 € | 134,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,88200 € | 9,41 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,59960 € | 39,99 € |
| 50 | 1,49080 € | 74,54 € |
| 100 | 1,38910 € | 138,91 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

