



TMP303CDRLT | |
|---|---|
DigiKey Part Number | 296-43161-2-ND - Tape & Reel (TR) 296-43161-1-ND - Cut Tape (CT) 296-43161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP303CDRLT |
Description | THERMOSTAT 60DEG ACT HI SOT563-6 |
Customer Reference | |
Detailed Description | Thermostat 60°C Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303CDRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 60°C | |
Accuracy | ±1°C | |
Current - Output (Max) | 8mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Hysteresis | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 4µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,97200 € | 4,86 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,86800 € | 21,70 € |
| 50 | 0,82940 € | 41,47 € |
| 100 | 0,79370 € | 79,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,15600 € | 5,78 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,91700 € | 45,85 € |
| 100 | 0,85470 € | 85,47 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

