


TMP303ADRLT | |
|---|---|
DigiKey Part Number | 296-25120-2-ND - Tape & Reel (TR) 296-25120-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMP303ADRLT |
Description | THERMOSTAT PROG ACT HI SOT563-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303ADRLT Models |
Category | Output Function OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Selectable Hysteresis |
Part Status Obsolete | Voltage - Supply 1.4 V ~ 3.6 V |
Trip Temperature Threshold Hot | Current - Supply 4µA |
Switching Temperature Programmable | Operating Temperature -40°C ~ 125°C |
Accuracy ±0.2°C | Mounting Type Surface Mount |
Current - Output (Max) 8mA | Package / Case SOT-563, SOT-666 |
Output Type Push-Pull | Supplier Device Package SOT-5X3 |
Output Active High | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP303ADRLR | Texas Instruments | 7.882 | 296-TMP303ADRLRCT-ND | 0,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 1,00000 € | 5,00 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,89160 € | 22,29 € |
| 50 | 0,85180 € | 42,59 € |
| 100 | 0,81520 € | 81,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77152 € | 192,88 € |
| 500 | 0,74170 € | 370,85 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

