
TMP302DQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-40680-2-ND - Tape & Reel (TR) 296-40680-1-ND - Cut Tape (CT) 296-40680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302DQDRLRQ1 |
Description | THERMOSTAT ACT LO OPN DRN SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°C, 115°C, 120°C, 125°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302DQDRLRQ1 Models |
Category | Selectable Hysteresis Yes |
Manufacturer Texas Instruments | Features Selectable Trip Point |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.4 V ~ 3.6 V |
Part Status Active | Current - Supply 8µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 110°C, 115°C, 120°C, 125°C | Mounting Type Surface Mount |
Accuracy ±2°C | Grade Automotive |
Current - Output (Max) 10mA | Qualification AEC-Q100 |
Output Type Open Drain | Package / Case SOT-563, SOT-666 |
Output Active Low | Supplier Device Package SOT-5X3 |
Output Function /OverTemp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,32460 € | 16,23 € |
| 100 | 0,30910 € | 30,91 € |
| 500 | 0,27798 € | 138,99 € |
| 1.000 | 0,26644 € | 266,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23670 € | 946,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

