


TMP302DDRLR | |
|---|---|
DigiKey Part Number | 296-50018-2-ND - Tape & Reel (TR) 296-50018-1-ND - Cut Tape (CT) 296-50018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302DDRLR |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°C, 115°C, 120°C, 125°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302DDRLR Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Active | Voltage - Supply 1.4 V ~ 3.6 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 110°C, 115°C, 120°C, 125°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±2°C | Mounting Type Surface Mount |
Current - Output (Max) 10mA | Package / Case SOT-563, SOT-666 |
Output Type Open Drain | Supplier Device Package SOT-5X3 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,29300 € | 29,30 € |
| 500 | 0,26330 € | 131,65 € |
| 1.000 | 0,25227 € | 252,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23294 € | 931,76 € |
| 8.000 | 0,22446 € | 1.795,68 € |
| 12.000 | 0,21984 € | 2.638,08 € |
| 20.000 | 0,21433 € | 4.286,60 € |
| 28.000 | 0,21090 € | 5.905,20 € |
| 40.000 | 0,20741 € | 8.296,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


