Thermostat 90°C, 95°C, 100°C, 105°C Active Low Open Drain SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 90°C, 95°C, 100°C, 105°C Active Low Open Drain SOT-5X3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP302CDRLR

DigiKey Part Number
296-46459-2-ND - Tape & Reel (TR)
296-46459-1-ND - Cut Tape (CT)
296-46459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP302CDRLR
Description
THERMOSTAT ACT LOW OPEN DRN 6SOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermostat 90°C, 95°C, 100°C, 105°C Active Low Open Drain SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP302CDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
Texas Instruments
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Trip Point
Part Status
Active
Voltage - Supply
1.4 V ~ 3.6 V
Trip Temperature Threshold
Hot
Current - Supply
8µA
Switching Temperature
90°C, 95°C, 100°C, 105°C
Operating Temperature
-40°C ~ 125°C
Accuracy
±2°C
Mounting Type
Surface Mount
Current - Output (Max)
10mA
Package / Case
SOT-563, SOT-666
Output Type
Open Drain
Supplier Device Package
SOT-5X3
Output
Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
50,33400 €1,67 €
100,31700 €3,17 €
250,29560 €7,39 €
500,28060 €14,03 €
1000,26700 €26,70 €
5000,23968 €119,84 €
1.0000,22955 €229,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21177 €847,08 €
8.0000,20398 €1.631,84 €
12.0000,19973 €2.396,76 €
20.0000,19467 €3.893,40 €
28.0000,19151 €5.362,28 €
40.0000,18830 €7.532,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €