


TMP302BDRLR | |
|---|---|
DigiKey Part Number | 296-41838-2-ND - Tape & Reel (TR) 296-41838-1-ND - Cut Tape (CT) 296-41838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302BDRLR |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°C, 75°C, 80°C, 85°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302BDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C, 75°C, 80°C, 85°C | |
Accuracy | ±0.2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,27030 € | 27,03 € |
| 500 | 0,24268 € | 121,34 € |
| 1.000 | 0,23244 € | 232,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21443 € | 857,72 € |
| 8.000 | 0,20655 € | 1.652,40 € |
| 12.000 | 0,20224 € | 2.426,88 € |
| 20.000 | 0,19712 € | 3.942,40 € |
| 28.000 | 0,19392 € | 5.429,76 € |
| 40.000 | 0,19067 € | 7.626,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



