MFR Recommended



TMP302ADRLT | |
|---|---|
DigiKey Part Number | 296-25144-2-ND - Tape & Reel (TR) 296-25144-1-ND - Cut Tape (CT) 296-25144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302ADRLT |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Customer Reference | |
Detailed Description | Thermostat 50°C, 55°C, 60°C, 65°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302ADRLT Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Obsolete | Voltage - Supply 1.4 V ~ 3.6 V |
Trip Temperature Threshold Hot | Current - Supply 8µA |
Switching Temperature 50°C, 55°C, 60°C, 65°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±2°C | Mounting Type Surface Mount |
Current - Output (Max) 10mA | Package / Case SOT-563, SOT-666 |
Output Type Open Drain | Supplier Device Package SOT-5X3 |
Output Active Low | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP302ADRLR | Texas Instruments | 223.126 | 296-50017-1-ND | 0,42000 € | MFR Recommended |


