MFR Recommended
Similar

TMP300AIDCKTG4 | |
|---|---|
DigiKey Part Number | TMP300AIDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP300AIDCKTG4 |
Description | THERMOSTAT PROG ACTIVE LO SC70-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300AIDCKTG4 Models |
Category | Selectable Hysteresis Yes |
Manufacturer Texas Instruments | Features Trip Test |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8 V ~ 18 V |
Part Status Discontinued at DigiKey | Current - Supply 110µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 150°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Open Drain | Supplier Device Package SC-70-6 |
Output Active Low | Base Product Number |
Output Function /OverTemp, VTemp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP300AIDCKT | Texas Instruments | 0 | 296-22658-2-ND | 0,00000 € | MFR Recommended |
| TMP300BIDCKT | Texas Instruments | 7 | 296-28236-1-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,02400 € | 1.506,00 € |
| Unit Price without VAT: | 6,02400 € |
|---|---|
| Unit Price with VAT: | 7,16856 € |


