Similar

TMP300AIDCKR | |
|---|---|
DigiKey Part Number | TMP300AIDCKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP300AIDCKR |
Description | THERMOSTAT PROG ACTIVE LO SC70-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±4°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | Yes | |
Features | Trip Test | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,22421 € | 21.672,63 € |
| Unit Price without VAT: | 7,22421 € |
|---|---|
| Unit Price with VAT: | 8,59681 € |


