
TMP275AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP275AQDRQ1TR-ND - Tape & Reel (TR) 296-TMP275AQDRQ1CT-ND - Cut Tape (CT) 296-TMP275AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP275AQDRQ1 |
Description | SENSOR DIGITAL -40C-125C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b |
Datasheet | Datasheet |
EDA/CAD Models | TMP275AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,77600 € | 8,88 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,59640 € | 39,91 € |
| 50 | 1,52940 € | 76,47 € |
| 100 | 1,46800 € | 146,80 € |
| 500 | 1,34444 € | 672,22 € |
| 1.000 | 1,29847 € | 1.298,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24350 € | 3.108,75 € |
| 5.000 | 1,20589 € | 6.029,45 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

