
TMP275AIDGKT | |
|---|---|
DigiKey Part Number | 296-19883-2-ND - Tape & Reel (TR) 296-19883-1-ND - Cut Tape (CT) 296-19883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP275AIDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP275AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | -20°C ~ 100°C (25°C ~ 100°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94464 € | 486,16 € |
| 500 | 1,87802 € | 939,01 € |
| 750 | 1,84164 € | 1.381,23 € |
| 1.250 | 1,79834 € | 2.247,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,55000 € | 12,75 € |
| 10 | 2,43700 € | 24,37 € |
| 25 | 2,30120 € | 57,53 € |
| 50 | 2,20860 € | 110,43 € |
| 100 | 2,12380 € | 212,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 5 | 2,94000 € | 14,70 € |
| 10 | 2,74100 € | 27,41 € |
| 25 | 2,49800 € | 62,45 € |
| 50 | 2,32780 € | 116,39 € |
| 100 | 2,16900 € | 216,90 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |


