
TMP275AIDGKR | |
|---|---|
DigiKey Part Number | 296-38571-2-ND - Tape & Reel (TR) 296-38571-1-ND - Cut Tape (CT) 296-38571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP275AIDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP275AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | -20°C ~ 100°C (25°C ~ 100°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,11600 € | 5,58 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,99720 € | 24,93 € |
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,91270 € | 91,27 € |
| 500 | 0,83146 € | 415,73 € |
| 1.000 | 0,80125 € | 801,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76514 € | 1.912,85 € |
| 5.000 | 0,74044 € | 3.702,20 € |
| 7.500 | 0,72695 € | 5.452,12 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |








