TMP235AQDBZTQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.700
Unit Price: 0,46000 €
Datasheet
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235AQDBZTQ1

DigiKey Part Number
296-TMP235AQDBZTQ1TR-ND - Tape & Reel (TR)
296-TMP235AQDBZTQ1CT-ND - Cut Tape (CT)
296-TMP235AQDBZTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235AQDBZTQ1
Description
IC TEMP SENSOR
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP235AQDBZTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
-40°C ~ 150°C
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes