
TMP235AEDCKTQ1 | |
|---|---|
DigiKey Part Number | 296-TMP235AEDCKTQ1TR-ND - Tape & Reel (TR) 296-TMP235AEDCKTQ1CT-ND - Cut Tape (CT) 296-TMP235AEDCKTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AEDCKTQ1 |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AEDCKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 150°C | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52824 € | 132,06 € |
| 500 | 0,50692 € | 253,46 € |
| 750 | 0,49528 € | 371,46 € |
| 1.250 | 0,48146 € | 601,83 € |
| 1.750 | 0,47281 € | 827,42 € |
| 2.500 | 0,46405 € | 1.160,12 € |
| 6.250 | 0,44324 € | 2.770,25 € |
| 12.500 | 0,42902 € | 5.362,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,69200 € | 3,46 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,58560 € | 29,28 € |
| 100 | 0,55950 € | 55,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,81800 € | 4,09 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,64760 € | 32,38 € |
| 100 | 0,60360 € | 60,36 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

